
CPF12R0000FKEE6 | |
|---|---|
DigiKey Part Number | CPF2.00CTR-ND - Tape & Reel (TR) CPF2.00CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF12R0000FKEE6 |
Description | RESISTOR METAL FILM 1W 2.00 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF12R0000FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.55200 | $25.52 |
| 25 | $2.19880 | $54.97 |
| 50 | $1.97820 | $98.91 |
| 100 | $1.79020 | $179.02 |
| 250 | $1.58436 | $396.09 |
| 500 | $1.45558 | $727.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34615 | $1,346.15 |
| 2,000 | $1.25320 | $2,506.40 |
| 3,000 | $1.20545 | $3,616.35 |
| 5,000 | $1.15145 | $5,757.25 |
| 7,000 | $1.11928 | $7,834.96 |
| 10,000 | $1.08785 | $10,878.50 |
| Unit Price without GST: | $3.85000 |
|---|---|
| Unit Price with GST: | $4.42750 |

