
CRCW020168K1FKED | |
|---|---|
DigiKey Part Number | 541-CRCW020168K1FKEDTR-ND - Tape & Reel (TR) 541-CRCW020168K1FKEDCT-ND - Cut Tape (CT) 541-CRCW020168K1FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020168K1FKED |
Description | RES SMD 68.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020168K1FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.16160 | $4.04 |
| 50 | $0.13780 | $6.89 |
| 100 | $0.11910 | $11.91 |
| 250 | $0.10012 | $25.03 |
| 500 | $0.08922 | $44.61 |
| 1,000 | $0.08060 | $80.60 |
| 5,000 | $0.06681 | $334.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06043 | $604.30 |
| 20,000 | $0.05735 | $1,147.00 |
| 30,000 | $0.05585 | $1,675.50 |
| 50,000 | $0.05423 | $2,711.50 |
| 70,000 | $0.05330 | $3,731.00 |
| 100,000 | $0.05242 | $5,242.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

