249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402249RFKEDC

DigiKey Part Number
541-4112-2-ND - Tape & Reel (TR)
541-4112-1-ND - Cut Tape (CT)
541-4112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402249RFKEDC
Description
RES 249 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402249RFKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,841
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
25$0.04000$1.00
50$0.03260$1.63
100$0.02670$2.67
250$0.02076$5.19
500$0.01742$8.71
1,000$0.01483$14.83
5,000$0.01073$53.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00918$91.80
20,000$0.00828$165.60
30,000$0.00784$235.20
50,000$0.00736$368.00
70,000$0.00709$496.30
100,000$0.00683$683.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700