


CRCW0402340RFKED | |
|---|---|
DigiKey Part Number | 541-340LTR-ND - Tape & Reel (TR) 541-340LCT-ND - Cut Tape (CT) 541-340LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402340RFKED |
Description | RES 340 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402340RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.02870 | $2.87 |
| 250 | $0.02244 | $5.61 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01611 | $16.11 |
| 5,000 | $0.01173 | $58.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01007 | $100.70 |
| 20,000 | $0.00911 | $182.20 |
| 30,000 | $0.00864 | $259.20 |
| 50,000 | $0.00813 | $406.50 |
| 70,000 | $0.00784 | $548.80 |
| 100,000 | $0.00757 | $757.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

