402 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402402RFKEDHP

DigiKey Part Number
541-CRCW0402402RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402402RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402402RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402402RFKEDHP
Description
RES SMD 402 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402402RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,052
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11500$1.15
25$0.08840$2.21
50$0.07380$3.69
100$0.06230$6.23
250$0.05092$12.73
500$0.04436$22.18
1,000$0.03917$39.17
5,000$0.03092$154.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02551$255.10
20,000$0.02334$466.80
30,000$0.02322$696.60
50,000$0.02309$1,154.50
70,000$0.02300$1,610.00
100,000$0.02292$2,292.00
120,000$0.02288$2,745.60
240,000$0.02275$5,460.00
250,000$0.02274$5,685.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600