


CRCW040244R2FKED | |
|---|---|
DigiKey Part Number | 541-44.2LTR-ND - Tape & Reel (TR) 541-44.2LCT-ND - Cut Tape (CT) 541-44.2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040244R2FKED |
Description | RES 44.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040244R2FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.02870 | $2.87 |
| 250 | $0.02244 | $5.61 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01611 | $16.11 |
| 5,000 | $0.01173 | $58.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01007 | $100.70 |
| 20,000 | $0.00911 | $182.20 |
| 30,000 | $0.00864 | $259.20 |
| 50,000 | $0.00813 | $406.50 |
| 70,000 | $0.00784 | $548.80 |
| 100,000 | $0.00757 | $757.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

