


CRCW04025K49FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04025K49FKTDTR-ND - Tape & Reel (TR) 541-CRCW04025K49FKTDCT-ND - Cut Tape (CT) 541-CRCW04025K49FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K49FKTD |
Description | RES SMD 5.49K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K49FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.08520 | $4.26 |
| 100 | $0.07230 | $7.23 |
| 250 | $0.05956 | $14.89 |
| 500 | $0.05218 | $26.09 |
| 1,000 | $0.04635 | $46.35 |
| 5,000 | $0.03705 | $185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03708 | $370.80 |
| 20,000 | $0.03675 | $735.00 |
| 30,000 | $0.03657 | $1,097.10 |
| 50,000 | $0.03638 | $1,819.00 |
| 70,000 | $0.03626 | $2,538.20 |
| 100,000 | $0.03614 | $3,614.00 |
| 120,000 | $0.03609 | $4,330.80 |
| 240,000 | $0.03508 | $8,419.20 |
| 250,000 | $0.03502 | $8,755.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

