
CRCW04025R76FKEDHP | |
|---|---|
DigiKey Part Number | 541-5.76YTR-ND - Tape & Reel (TR) 541-5.76YCT-ND - Cut Tape (CT) 541-5.76YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R76FKEDHP |
Description | RES SMD 5.76 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R76FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06540 | $3.27 |
| 100 | $0.05520 | $5.52 |
| 250 | $0.04472 | $11.18 |
| 500 | $0.03874 | $19.37 |
| 1,000 | $0.03404 | $34.04 |
| 5,000 | $0.02657 | $132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02489 | $248.90 |
| 20,000 | $0.02313 | $462.60 |
| 30,000 | $0.02227 | $668.10 |
| 50,000 | $0.02134 | $1,067.00 |
| 70,000 | $0.02088 | $1,461.60 |
| 100,000 | $0.02008 | $2,008.00 |
| 240,000 | $0.01930 | $4,632.00 |
| 250,000 | $0.01926 | $4,815.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

