
CRCW0603102KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603102KFKTATR-ND - Tape & Reel (TR) 541-CRCW0603102KFKTACT-ND - Cut Tape (CT) 541-CRCW0603102KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603102KFKTA |
Description | RES SMD 102K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603102KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.08520 | $4.26 |
| 100 | $0.07230 | $7.23 |
| 250 | $0.05956 | $14.89 |
| 500 | $0.05222 | $26.11 |
| 1,000 | $0.04637 | $46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03747 | $187.35 |
| 10,000 | $0.03507 | $350.70 |
| 15,000 | $0.03304 | $495.60 |
| 25,000 | $0.03093 | $773.25 |
| 35,000 | $0.03081 | $1,078.35 |
| 50,000 | $0.03066 | $1,533.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

