
CRCW0603121KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603121KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603121KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603121KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603121KFKEAHP |
Description | RES SMD 121K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603121KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.09360 | $4.68 |
| 100 | $0.07970 | $7.97 |
| 250 | $0.06584 | $16.46 |
| 500 | $0.05792 | $28.96 |
| 1,000 | $0.05309 | $53.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04246 | $212.30 |
| 10,000 | $0.03323 | $332.30 |
| 15,000 | $0.03209 | $481.35 |
| 25,000 | $0.03093 | $773.25 |
| 35,000 | $0.03081 | $1,078.35 |
| 50,000 | $0.03069 | $1,534.50 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

