
CRCW060315K0JNEBC | |
|---|---|
DigiKey Part Number | 541-CRCW060315K0JNEBCTR-ND - Tape & Reel (TR) 541-CRCW060315K0JNEBCCT-ND - Cut Tape (CT) 541-CRCW060315K0JNEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315K0JNEBC |
Description | RES 15K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315K0JNEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02450 | $2.45 |
| 250 | $0.01908 | $4.77 |
| 500 | $0.01596 | $7.98 |
| 1,000 | $0.01354 | $13.54 |
| 5,000 | $0.00970 | $48.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00828 | $82.80 |
| 20,000 | $0.00744 | $148.80 |
| 30,000 | $0.00703 | $210.90 |
| 50,000 | $0.00658 | $329.00 |
| 70,000 | $0.00633 | $443.10 |
| 100,000 | $0.00609 | $609.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

