2.94 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R94FKEA

DigiKey Part Number
541-2.94HHTR-ND - Tape & Reel (TR)
541-2.94HHCT-ND - Cut Tape (CT)
541-2.94HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R94FKEA
Description
RES SMD 2.94 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.94 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R94FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,582
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06900$0.69
25$0.05280$1.32
50$0.04320$2.16
100$0.03560$3.56
250$0.02820$7.05
500$0.02404$12.02
1,000$0.02075$20.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01584$79.20
10,000$0.01387$138.70
15,000$0.01281$192.15
25,000$0.01175$293.75
35,000$0.01169$409.15
50,000$0.01164$582.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700