
CRCW060333R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.2STR-ND - Tape & Reel (TR) 541-33.2SCT-ND - Cut Tape (CT) 541-33.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.10600 | $2.65 |
| 50 | $0.08900 | $4.45 |
| 100 | $0.07550 | $7.55 |
| 250 | $0.06216 | $15.54 |
| 500 | $0.05448 | $27.24 |
| 1,000 | $0.04841 | $48.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03724 | $186.20 |
| 10,000 | $0.03453 | $345.30 |
| 15,000 | $0.03320 | $498.00 |
| 25,000 | $0.03177 | $794.25 |
| 35,000 | $0.03095 | $1,083.25 |
| 50,000 | $0.03018 | $1,509.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

