
CRCW06035M36FKEA | |
|---|---|
DigiKey Part Number | 541-5.36MHTR-ND - Tape & Reel (TR) 541-5.36MHCT-ND - Cut Tape (CT) 541-5.36MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035M36FKEA |
Description | RES SMD 5.36M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.36 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035M36FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03320 | $1.66 |
| 100 | $0.02740 | $2.74 |
| 250 | $0.02140 | $5.35 |
| 500 | $0.01808 | $9.04 |
| 1,000 | $0.01544 | $15.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01148 | $57.40 |
| 10,000 | $0.01025 | $102.50 |
| 15,000 | $0.00965 | $144.75 |
| 25,000 | $0.00900 | $225.00 |
| 35,000 | $0.00863 | $302.05 |
| 50,000 | $0.00828 | $414.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

