1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K80JNEA

DigiKey Part Number
541-1.8KETR-ND - Tape & Reel (TR)
541-1.8KECT-ND - Cut Tape (CT)
541-1.8KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K80JNEA
Description
RES SMD 1.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K80JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,321
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08200$0.82
25$0.06280$1.57
50$0.05160$2.58
100$0.04290$4.29
250$0.03448$8.62
500$0.02960$14.80
1,000$0.02574$25.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01601$80.05
10,000$0.01387$138.70
15,000$0.01378$206.70
25,000$0.01368$342.00
35,000$0.01361$476.35
50,000$0.01355$677.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700