
CRCW121015K0JNEA | |
|---|---|
DigiKey Part Number | 541-15KVTR-ND - Tape & Reel (TR) 541-15KVCT-ND - Cut Tape (CT) 541-15KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121015K0JNEA |
Description | RES SMD 15K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121015K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.13080 | $3.27 |
| 50 | $0.11040 | $5.52 |
| 100 | $0.09480 | $9.48 |
| 250 | $0.07908 | $19.77 |
| 500 | $0.07004 | $35.02 |
| 1,000 | $0.06286 | $62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05245 | $262.25 |
| 10,000 | $0.04905 | $490.50 |
| 15,000 | $0.04739 | $710.85 |
| 25,000 | $0.04560 | $1,140.00 |
| 35,000 | $0.04457 | $1,559.95 |
| 50,000 | $0.04366 | $2,183.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

