
CRCW121016K9FKEA | |
|---|---|
DigiKey Part Number | 541-16.9KAATR-ND - Tape & Reel (TR) 541-16.9KAACT-ND - Cut Tape (CT) 541-16.9KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121016K9FKEA |
Description | RES SMD 16.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121016K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.12060 | $6.03 |
| 100 | $0.10380 | $10.38 |
| 250 | $0.08688 | $21.72 |
| 500 | $0.07716 | $38.58 |
| 1,000 | $0.06951 | $69.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05840 | $292.00 |
| 10,000 | $0.05476 | $547.60 |
| 15,000 | $0.05299 | $794.85 |
| 25,000 | $0.05107 | $1,276.75 |
| 35,000 | $0.04997 | $1,748.95 |
| 50,000 | $0.04893 | $2,446.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

