


CRCW121022R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0DTR-ND - Tape & Reel (TR) 541-22.0DCT-ND - Cut Tape (CT) 541-22.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121022R0FKEAHP |
Description | RES SMD 22 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121022R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.52920 | $13.23 |
| 50 | $0.47100 | $23.55 |
| 100 | $0.42530 | $42.53 |
| 250 | $0.37912 | $94.78 |
| 500 | $0.35230 | $176.15 |
| 1,000 | $0.33104 | $331.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28570 | $1,428.50 |
| 10,000 | $0.27611 | $2,761.10 |
| 15,000 | $0.27144 | $4,071.60 |
| 25,000 | $0.26636 | $6,659.00 |
| 35,000 | $0.26346 | $9,221.10 |
| 50,000 | $0.26071 | $13,035.50 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.24200 |

