
CRCW121022R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22NTR-ND - Tape & Reel (TR) 541-22NCT-ND - Cut Tape (CT) 541-22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121022R0JNEAHP |
Description | RES SMD 22 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121022R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121022R0FKEAHP | Vishay Dale | 7,071 | 541-22.0DCT-ND | $1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.49920 | $12.48 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.39990 | $39.99 |
| 250 | $0.35552 | $88.88 |
| 500 | $0.32984 | $164.92 |
| 1,000 | $0.30941 | $309.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27247 | $1,362.35 |
| 10,000 | $0.26314 | $2,631.40 |
| 15,000 | $0.25860 | $3,879.00 |
| 25,000 | $0.25366 | $6,341.50 |
| 35,000 | $0.25084 | $8,779.40 |
| 50,000 | $0.24817 | $12,408.50 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |

