470 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210470RJNEAHP

DigiKey Part Number
541-470NTR-ND - Tape & Reel (TR)
541-470NCT-ND - Cut Tape (CT)
541-470NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210470RJNEAHP
Description
RES SMD 470 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210470RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,083
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.56300$5.63
25$0.47080$11.77
50$0.41720$20.86
100$0.37520$37.52
250$0.33280$83.20
500$0.30816$154.08
1,000$0.28860$288.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24755$1,237.75
10,000$0.23874$2,387.40
15,000$0.23444$3,516.60
25,000$0.22979$5,744.75
35,000$0.22712$7,949.20
50,000$0.22460$11,230.00
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550