
CRCW1210470RJNEAHP | |
|---|---|
DigiKey Part Number | 541-470NTR-ND - Tape & Reel (TR) 541-470NCT-ND - Cut Tape (CT) 541-470NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210470RJNEAHP |
Description | RES SMD 470 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210470RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.47080 | $11.77 |
| 50 | $0.41720 | $20.86 |
| 100 | $0.37520 | $37.52 |
| 250 | $0.33280 | $83.20 |
| 500 | $0.30816 | $154.08 |
| 1,000 | $0.28860 | $288.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24755 | $1,237.75 |
| 10,000 | $0.23874 | $2,387.40 |
| 15,000 | $0.23444 | $3,516.60 |
| 25,000 | $0.22979 | $5,744.75 |
| 35,000 | $0.22712 | $7,949.20 |
| 50,000 | $0.22460 | $11,230.00 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |

