
CRCW12104K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7KNTR-ND - Tape & Reel (TR) 541-4.7KNCT-ND - Cut Tape (CT) 541-4.7KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104K70JNEAHP |
Description | RES SMD 4.7K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104K70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12104K70FKEAHP | Vishay Dale | 17 | 541-4.70KDCT-ND | $1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.37600 | $3.76 |
| 25 | $0.30760 | $7.69 |
| 50 | $0.26900 | $13.45 |
| 100 | $0.23800 | $23.80 |
| 250 | $0.20680 | $51.70 |
| 500 | $0.18886 | $94.43 |
| 1,000 | $0.17460 | $174.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27247 | $1,362.35 |
| 10,000 | $0.26314 | $2,631.40 |
| 15,000 | $0.25860 | $3,879.00 |
| 25,000 | $0.25366 | $6,341.50 |
| 35,000 | $0.25084 | $8,779.40 |
| 50,000 | $0.24817 | $12,408.50 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

