


CRCW121082R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW121082R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW121082R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW121082R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121082R0FKEAHP |
Description | RES SMD 82 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121082R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.58300 | $5.83 |
| 25 | $0.47720 | $11.93 |
| 50 | $0.44280 | $22.14 |
| 100 | $0.39460 | $39.46 |
| 250 | $0.35764 | $89.41 |
| 500 | $0.33236 | $166.18 |
| 1,000 | $0.29759 | $297.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27079 | $1,353.95 |
| 10,000 | $0.24625 | $2,462.50 |
| 15,000 | $0.24253 | $3,637.95 |
| 25,000 | $0.23870 | $5,967.50 |
| 35,000 | $0.23809 | $8,333.15 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |

