
CRCW2010182RFKEF | |
|---|---|
DigiKey Part Number | 541-CRCW2010182RFKEFTR-ND - Tape & Reel (TR) 541-CRCW2010182RFKEFCT-ND - Cut Tape (CT) 541-CRCW2010182RFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010182RFKEF |
Description | RES SMD 182 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010182RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.17040 | $4.26 |
| 50 | $0.14620 | $7.31 |
| 100 | $0.12660 | $12.66 |
| 250 | $0.10712 | $26.78 |
| 500 | $0.09588 | $47.94 |
| 1,000 | $0.08698 | $86.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07440 | $297.60 |
| 8,000 | $0.06412 | $512.96 |
| 12,000 | $0.06379 | $765.48 |
| 20,000 | $0.06342 | $1,268.40 |
| 28,000 | $0.06320 | $1,769.60 |
| 40,000 | $0.06298 | $2,519.20 |
| 48,000 | $0.06288 | $3,018.24 |
| 96,000 | $0.06130 | $5,884.80 |
| 100,000 | $0.06120 | $6,120.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

