24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201024R0JNEF

DigiKey Part Number
541-24.0WTR-ND - Tape & Reel (TR)
541-24.0WCT-ND - Cut Tape (CT)
541-24.0WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201024R0JNEF
Description
RES SMD 24 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201024R0JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,031
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.21400$2.14
25$0.17040$4.26
50$0.14540$7.27
100$0.12620$12.62
250$0.10676$26.69
500$0.09558$47.79
1,000$0.07615$76.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06861$274.44
8,000$0.06603$528.24
12,000$0.06475$777.00
20,000$0.06437$1,287.40
28,000$0.06320$1,769.60
40,000$0.06298$2,519.20
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300