160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512160RJNEG

DigiKey Part Number
541-160XTR-ND - Tape & Reel (TR)
541-160XCT-ND - Cut Tape (CT)
541-160XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512160RJNEG
Description
RES SMD 160 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512160RJNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.24700$2.47
25$0.19880$4.97
50$0.17100$8.55
100$0.14930$14.93
250$0.12724$31.81
500$0.11454$57.27
1,000$0.09968$99.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09851$197.02
4,000$0.08789$351.56
6,000$0.07973$478.38
10,000$0.07158$715.80
14,000$0.07130$998.20
20,000$0.07102$1,420.40
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.54050