
CW005900R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW005900R0JE73TR-ND - Tape & Reel (TR) 541-CW005900R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005900R0JE73 |
Description | RES 900 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005900R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.61600 | $26.16 |
| 25 | $2.25600 | $56.40 |
| 50 | $2.03040 | $101.52 |
| 100 | $1.83840 | $183.84 |
| 250 | $1.62808 | $407.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.13910 | $1,069.55 |
| 1,000 | $1.98595 | $1,985.95 |
| 1,500 | $1.90728 | $2,860.92 |
| 2,500 | $1.81831 | $4,545.78 |
| 3,500 | $1.76529 | $6,178.52 |
| 5,000 | $1.71351 | $8,567.55 |
| Unit Price without GST: | $3.95000 |
|---|---|
| Unit Price with GST: | $4.54250 |

