
M55342K06B49D9RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B49D9RS2TR-ND - Tape & Reel (TR) 541-M55342K06B49D9RS2CT-ND - Cut Tape (CT) 541-M55342K06B49D9RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B49D9RS2 |
Description | RCWPM-575 49.9 1% K M55342K06B49 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.71700 | $17.17 |
| 25 | $1.51280 | $37.82 |
| 50 | $1.39440 | $69.72 |
| 100 | $1.30020 | $130.02 |
| 250 | $1.20496 | $301.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.10634 | $553.17 |
| 1,000 | $1.06407 | $1,064.07 |
| 1,500 | $1.04345 | $1,565.17 |
| 2,500 | $1.02109 | $2,552.72 |
| 3,500 | $1.00829 | $3,529.01 |
| 5,000 | $0.99617 | $4,980.85 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $3.00150 |

