
RCA0402100RFKEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0402100RFKEDSRTR-ND - Tape & Reel (TR) 541-RCA0402100RFKEDSRCT-ND - Cut Tape (CT) 541-RCA0402100RFKEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100RFKEDSR |
Description | RCA0402-SR 100 100R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.05480 | $1.37 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03710 | $3.71 |
| 250 | $0.02936 | $7.34 |
| 500 | $0.02502 | $12.51 |
| 1,000 | $0.02158 | $21.58 |
| 5,000 | $0.01613 | $80.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01400 | $140.00 |
| 20,000 | $0.01280 | $256.00 |
| 30,000 | $0.01221 | $366.30 |
| 50,000 | $0.01158 | $579.00 |
| 70,000 | $0.01121 | $784.70 |
| 100,000 | $0.01087 | $1,087.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

