
RCC0402200KFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402200KFKEDTR-ND - Tape & Reel (TR) 541-RCC0402200KFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402200KFKED |
Description | RCC0402 100 200K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402200KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.07020 | $3.51 |
| 100 | $0.05920 | $5.92 |
| 250 | $0.04800 | $12.00 |
| 500 | $0.04166 | $20.83 |
| 1,000 | $0.03661 | $36.61 |
| 5,000 | $0.02860 | $143.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02529 | $252.90 |
| 20,000 | $0.02351 | $470.20 |
| 30,000 | $0.02264 | $679.20 |
| 50,000 | $0.02171 | $1,085.50 |
| 70,000 | $0.02117 | $1,481.90 |
| 100,000 | $0.02066 | $2,066.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

