
RCC080547K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC080547K0FKEATR-ND - Tape & Reel (TR) 541-RCC080547K0FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC080547K0FKEA |
Description | RCC0805 100 47K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10190 | $10.19 |
| 250 | $0.08508 | $21.27 |
| 500 | $0.07534 | $37.67 |
| 1,000 | $0.06767 | $67.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05331 | $266.55 |
| 10,000 | $0.04988 | $498.80 |
| 15,000 | $0.04821 | $723.15 |
| 25,000 | $0.04639 | $1,159.75 |
| 35,000 | $0.04536 | $1,587.60 |
| 50,000 | $0.04438 | $2,219.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

