0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC12060000Z0EA

DigiKey Part Number
541-RCC12060000Z0EATR-ND - Tape & Reel (TR)
541-RCC12060000Z0EACT-ND - Cut Tape (CT)
541-RCC12060000Z0EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC12060000Z0EA
Description
RCC1206 0R0 ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC12060000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,211
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.17700$1.77
25$0.13880$3.47
50$0.11760$5.88
100$0.10100$10.10
250$0.08432$21.08
500$0.07468$37.34
1,000$0.06707$67.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05281$264.05
10,000$0.04939$493.90
15,000$0.04773$715.95
25,000$0.04593$1,148.25
35,000$0.04490$1,571.50
50,000$0.04392$2,196.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250