
RCC1206100KFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206100KFKEATR-ND - Tape & Reel (TR) 541-RCC1206100KFKEACT-ND - Cut Tape (CT) 541-RCC1206100KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC1206100KFKEA |
Description | RCC1206 100 100K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC1206100KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.19640 | $4.91 |
| 50 | $0.16840 | $8.42 |
| 100 | $0.14670 | $14.67 |
| 250 | $0.12460 | $31.15 |
| 500 | $0.11188 | $55.94 |
| 1,000 | $0.10180 | $101.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08483 | $424.15 |
| 10,000 | $0.08024 | $802.40 |
| 15,000 | $0.07799 | $1,169.85 |
| 25,000 | $0.07556 | $1,889.00 |
| 35,000 | $0.07417 | $2,595.95 |
| 50,000 | $0.07286 | $3,643.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

