
RCC1206150RFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206150RFKEATR-ND - Tape & Reel (TR) 541-RCC1206150RFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206150RFKEA |
Description | RCC1206 100 150R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.18200 | $4.55 |
| 50 | $0.15600 | $7.80 |
| 100 | $0.13520 | $13.52 |
| 250 | $0.11444 | $28.61 |
| 500 | $0.10250 | $51.25 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07489 | $374.45 |
| 10,000 | $0.07063 | $706.30 |
| 15,000 | $0.06856 | $1,028.40 |
| 25,000 | $0.06631 | $1,657.75 |
| 35,000 | $0.06503 | $2,276.05 |
| 50,000 | $0.06381 | $3,190.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

