
RCG0402100RFLED | |
|---|---|
DigiKey Part Number | 541-RCG0402100RFLEDTR-ND - Tape & Reel (TR) 541-RCG0402100RFLEDCT-ND - Cut Tape (CT) 541-RCG0402100RFLEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402100RFLED |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.07440 | $1.86 |
| 50 | $0.06180 | $3.09 |
| 100 | $0.05190 | $5.19 |
| 250 | $0.04180 | $10.45 |
| 500 | $0.03606 | $18.03 |
| 1,000 | $0.03153 | $31.53 |
| 5,000 | $0.02433 | $121.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02141 | $214.10 |
| 20,000 | $0.01981 | $396.20 |
| 30,000 | $0.01904 | $571.20 |
| 50,000 | $0.01820 | $910.00 |
| 70,000 | $0.01772 | $1,240.40 |
| 100,000 | $0.01726 | $1,726.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

