
RCS040233K2FKED | |
|---|---|
DigiKey Part Number | 541-RCS040233K2FKEDTR-ND - Tape & Reel (TR) 541-RCS040233K2FKEDCT-ND - Cut Tape (CT) 541-RCS040233K2FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040233K2FKED |
Description | RES 33.2K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040233K2FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05610 | $5.61 |
| 250 | $0.04552 | $11.38 |
| 500 | $0.03950 | $19.75 |
| 1,000 | $0.03473 | $34.73 |
| 5,000 | $0.02714 | $135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02544 | $254.40 |
| 20,000 | $0.02366 | $473.20 |
| 30,000 | $0.02279 | $683.70 |
| 50,000 | $0.02185 | $1,092.50 |
| 70,000 | $0.02131 | $1,491.70 |
| 100,000 | $0.02080 | $2,080.00 |
| 120,000 | $0.02056 | $2,467.20 |
| 240,000 | $0.01977 | $4,744.80 |
| 250,000 | $0.01973 | $4,932.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

