
RCS060320K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS060320K0JNEATR-ND - Tape & Reel (TR) 541-RCS060320K0JNEACT-ND - Cut Tape (CT) 541-RCS060320K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060320K0JNEA |
Description | RES 20K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060320K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06650 | $6.65 |
| 250 | $0.05444 | $13.61 |
| 500 | $0.04754 | $23.77 |
| 1,000 | $0.04209 | $42.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03407 | $170.35 |
| 10,000 | $0.03150 | $315.00 |
| 15,000 | $0.03025 | $453.75 |
| 25,000 | $0.02889 | $722.25 |
| 35,000 | $0.02811 | $983.85 |
| 50,000 | $0.02738 | $1,369.00 |
| 60,000 | $0.02703 | $1,621.80 |
| 120,000 | $0.02590 | $3,108.00 |
| 125,000 | $0.02584 | $3,230.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

