
RCS120631K6FKEA | |
|---|---|
DigiKey Part Number | 541-RCS120631K6FKEATR-ND - Tape & Reel (TR) 541-RCS120631K6FKEACT-ND - Cut Tape (CT) 541-RCS120631K6FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120631K6FKEA |
Description | RES 31.6K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07518 | $375.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.17520 | $4.38 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.13040 | $13.04 |
| 250 | $0.11036 | $27.59 |
| 500 | $0.09884 | $49.42 |
| 1,000 | $0.08968 | $89.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.16840 | $8.42 |
| 100 | $0.14490 | $14.49 |
| 500 | $0.10640 | $53.20 |
| 1,000 | $0.09425 | $94.25 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

