8.2 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12068R20FKEA

DigiKey Part Number
541-10685-2-ND - Tape & Reel (TR)
541-10685-1-ND - Cut Tape (CT)
541-10685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12068R20FKEA
Description
RES 8.2 OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS12068R20FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,036
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.26500$2.65
25$0.21360$5.34
50$0.18400$9.20
100$0.16060$16.06
250$0.13716$34.29
500$0.12364$61.82
1,000$0.11294$112.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09215$460.75
10,000$0.08734$873.40
15,000$0.08499$1,274.85
25,000$0.08244$2,061.00
35,000$0.08099$2,834.65
50,000$0.07961$3,980.50
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500