
RCWE0603R910FKEA | |
|---|---|
DigiKey Part Number | RCWE.91CTR-ND - Tape & Reel (TR) RCWE.91CCT-ND - Cut Tape (CT) RCWE.91CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R910FKEA |
Description | RES 0.91 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29800 | $2.98 |
| 25 | $0.25080 | $6.27 |
| 50 | $0.22140 | $11.07 |
| 100 | $0.19640 | $19.64 |
| 250 | $0.16908 | $42.27 |
| 500 | $0.15196 | $75.98 |
| 1,000 | $0.13742 | $137.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37186 | $1,859.30 |
| 10,000 | $0.34764 | $3,476.40 |
| 15,000 | $0.33520 | $5,028.00 |
| 25,000 | $0.32113 | $8,028.25 |
| 35,000 | $0.31274 | $10,945.90 |
| 50,000 | $0.30456 | $15,228.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

