
RCWE2512R200FKEA | |
|---|---|
DigiKey Part Number | 541-4398-2-ND - Tape & Reel (TR) 541-4398-1-ND - Cut Tape (CT) 541-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R200FKEA |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72840 | $18.21 |
| 50 | $0.64900 | $32.45 |
| 100 | $0.58110 | $58.11 |
| 250 | $0.50700 | $126.75 |
| 500 | $0.46060 | $230.30 |
| 1,000 | $0.42110 | $421.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39530 | $790.60 |
| 4,000 | $0.36622 | $1,464.88 |
| 6,000 | $0.35128 | $2,107.68 |
| 10,000 | $0.33439 | $3,343.90 |
| 14,000 | $0.32432 | $4,540.48 |
| 20,000 | $0.31449 | $6,289.80 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |

