500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R500FKEA

DigiKey Part Number
541-4403-2-ND - Tape & Reel (TR)
541-4403-1-ND - Cut Tape (CT)
541-4403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2512R500FKEA
Description
RES 0.5 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R500FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,971
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.85500$8.55
25$0.72840$18.21
50$0.64900$32.45
100$0.58110$58.11
250$0.50700$126.75
500$0.46060$230.30
1,000$0.42110$421.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39530$790.60
4,000$0.36622$1,464.88
6,000$0.35128$2,107.68
10,000$0.33439$3,343.90
14,000$0.32432$4,540.48
20,000$0.31449$6,289.80
Manufacturers Standard Package
Unit Price without GST:$1.32000
Unit Price with GST:$1.51800