RLR07C3900GSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.76126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.76126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.76126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.65685
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.58858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 393
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.04720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.29280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.30410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.32459
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.70997
Datasheet
390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3900GSRE8

DigiKey Part Number
541-RLR07C3900GSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3900GSRE8
Description
RES 390 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31293$2,625.86
Manufacturers Standard Package
Unit Price without GST:$1.31293
Unit Price with GST:$1.50987