
RN55E4001BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E4001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E4001BB14 |
Description | RES 4K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E4001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $2.49000 | $24.90 |
| 25 | $2.14560 | $53.64 |
| 50 | $1.92920 | $96.46 |
| 100 | $1.74580 | $174.58 |
| 300 | $1.50940 | $452.82 |
| 500 | $1.41860 | $709.30 |
| 1,000 | $1.31162 | $1,311.62 |
| 5,000 | $1.12126 | $5,606.30 |
| Unit Price without GST: | $3.76000 |
|---|---|
| Unit Price with GST: | $4.32400 |

