
RN55E4500BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E4500BRE6TR-ND - Tape & Reel (TR) 541-RN55E4500BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E4500BRE6 |
Description | RES 450 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E4500BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $2.44100 | $24.41 |
| 25 | $2.10320 | $52.58 |
| 50 | $1.89160 | $94.58 |
| 100 | $1.71150 | $171.15 |
| 250 | $1.51424 | $378.56 |
| 500 | $1.39080 | $695.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48870 | $1,488.70 |
| 2,000 | $1.38727 | $2,774.54 |
| 3,000 | $1.33518 | $4,005.54 |
| 5,000 | $1.27627 | $6,381.35 |
| 7,000 | $1.24116 | $8,688.12 |
| 10,000 | $1.20688 | $12,068.80 |
| Unit Price without GST: | $3.69000 |
|---|---|
| Unit Price with GST: | $4.24350 |

