RN65D75R0FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.24526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.05602
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.70520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.61500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.57090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.88862
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.18496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.01946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.08525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.02040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.45690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.46767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.63006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 69
Unit Price: $12.99000
Datasheet
75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D75R0FBSL

DigiKey Part Number
RN65D75R0FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D75R0FBSL
Description
RES 75 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D75R0FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$9.45690$945.69
Manufacturers Standard Package
Unit Price without GST:$9.45690
Unit Price with GST:$10.87544