RNC55K1053FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.93463
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.56370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.67080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.59748
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.98400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.67080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.48450
Datasheet

Upgrade


Vishay Dale
In Stock: 88
Unit Price: $3.34000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.11740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.35210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.57515
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.11740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.38140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.49838
Datasheet
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1053FPR36

DigiKey Part Number
RNC55K1053FPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1053FPR36
Description
RES 105K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1053FPR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.55359$12,767.95
Manufacturers Standard Package
Unit Price without GST:$2.55359
Unit Price with GST:$2.93663