
RS02BR4700FB12 | |
|---|---|
DigiKey Part Number | 541-RS02BR4700FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR4700FB12 |
Description | CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.90100 | $59.01 |
| 50 | $4.97100 | $248.55 |
| 100 | $4.68350 | $468.35 |
| 500 | $4.19702 | $2,098.51 |
| 1,000 | $4.04633 | $4,046.33 |
| 2,500 | $3.88715 | $9,717.88 |
| Unit Price without GST: | $8.24000 |
|---|---|
| Unit Price with GST: | $9.47600 |

