


TNPU0603100KAYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0603100KAYEN00TR-ND - Tape & Reel (TR) 541-TNPU0603100KAYEN00CT-ND - Cut Tape (CT) 541-TNPU0603100KAYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100KAYEN00 |
Description | TNPU0603 100K 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.94300 | $29.43 |
| 25 | $2.73160 | $68.29 |
| 50 | $2.58540 | $129.27 |
| 100 | $2.45150 | $245.15 |
| 250 | $2.29364 | $573.41 |
| 500 | $2.18818 | $1,094.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.09420 | $2,094.20 |
| 2,000 | $2.01093 | $4,021.86 |
| 3,000 | $1.96687 | $5,900.61 |
| 5,000 | $1.91591 | $9,579.55 |
| 7,000 | $1.88495 | $13,194.65 |
| Unit Price without GST: | $3.54000 |
|---|---|
| Unit Price with GST: | $4.07100 |

