


TNPW040217K6BEED | |
|---|---|
DigiKey Part Number | 541-2081-2-ND - Tape & Reel (TR) 541-2081-1-ND - Cut Tape (CT) 541-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040217K6BEED |
Description | RES 17.6K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040217K6BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.32520 | $8.13 |
| 50 | $0.30720 | $15.36 |
| 100 | $0.29050 | $29.05 |
| 250 | $0.26996 | $67.49 |
| 500 | $0.25596 | $127.98 |
| 1,000 | $0.24329 | $243.29 |
| 5,000 | $0.22361 | $1,118.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21409 | $2,140.90 |
| 20,000 | $0.19580 | $3,916.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

